Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Feed Through Header
Number Of Contacts
12
Pitch
7.62mm
Series
DFK-PC 4/12-GF-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount, Panel Mount
Termination Method
Screw
Current Rating
20A
Voltage Rating
1 kV
Colour
Green
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Poland
BD 14.267
BD 14.267 Each (Exc. Vat)
BD 15.694
BD 15.694 Each (inc. VAT)
1
BD 14.267
BD 14.267 Each (Exc. Vat)
BD 15.694
BD 15.694 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.267 |
5 - 9 | BD 13.794 |
10 - 24 | BD 13.343 |
25+ | BD 12.881 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Feed Through Header
Number Of Contacts
12
Pitch
7.62mm
Series
DFK-PC 4/12-GF-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount, Panel Mount
Termination Method
Screw
Current Rating
20A
Voltage Rating
1 kV
Colour
Green
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Poland