Phoenix Contact, 3.5mm Pitch, MC 1.5/20-GF-3.5, 20 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,

RS Stock No.: 881-9458Brand: Phoenix ContactManufacturers Part No.: 1843978
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

20

Pitch

3.5mm

Series

MC 1.5/20-GF-3.5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 152.900

BD 3.058 Each (In a Box of 50) (Exc. Vat)

BD 168.190

BD 3.364 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, MC 1.5/20-GF-3.5, 20 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,

BD 152.900

BD 3.058 Each (In a Box of 50) (Exc. Vat)

BD 168.190

BD 3.364 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, MC 1.5/20-GF-3.5, 20 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

20

Pitch

3.5mm

Series

MC 1.5/20-GF-3.5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more