Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.81mm
Series
FK-MCP 1.5/ 4-STF-3.81
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Depth
12.4mm
Length
20.8mm
Material
Polyamide
Country of Origin
Germany
BD 1.798
BD 1.798 Each (Exc. Vat)
BD 1.978
BD 1.978 Each (inc. VAT)
1
BD 1.798
BD 1.798 Each (Exc. Vat)
BD 1.978
BD 1.978 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.798 |
10 - 49 | BD 1.639 |
50 - 99 | BD 1.556 |
100 - 199 | BD 1.463 |
200+ | BD 1.408 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.81mm
Series
FK-MCP 1.5/ 4-STF-3.81
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Depth
12.4mm
Length
20.8mm
Material
Polyamide
Country of Origin
Germany