Phoenix Contact VARIOCON Series Red Cable Gland, Pg21 Thread, 9mm min., 13mm max., IP67

RS Stock No.: 269-119Brand: Phoenix ContactManufacturers Part No.: 1854200
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

PG21

Maximum Cable Diameter

13mm

Minimum Cable Diameter

9mm

Colour

Red

Series

VARIOCON

IP Rating

IP67

Country of Origin

Poland

Stock information temporarily unavailable.

BD 786.962

BD 786.962 Each (Exc. Vat)

BD 865.658

BD 865.658 Each (inc. VAT)

Phoenix Contact VARIOCON Series Red Cable Gland, Pg21 Thread, 9mm min., 13mm max., IP67

BD 786.962

BD 786.962 Each (Exc. Vat)

BD 865.658

BD 865.658 Each (inc. VAT)

Phoenix Contact VARIOCON Series Red Cable Gland, Pg21 Thread, 9mm min., 13mm max., IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

PG21

Maximum Cable Diameter

13mm

Minimum Cable Diameter

9mm

Colour

Red

Series

VARIOCON

IP Rating

IP67

Country of Origin

Poland