Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 5mm Pitch, 5/ 4-G1L, MSTBO 2, 4 Way, , Pluggable Terminal Block, Header, 1861060

RS Stock No.: 241-5975Brand: Phoenix ContactManufacturers Part No.: 1861060
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

5mm

Series

5/ 4-G1L, MSTBO 2

Number Of Rows

1

Body Orientation

Straight

Country of Origin

Germany

Stock information temporarily unavailable.

BD 207.900

BD 1.040 Each (In a Pack of 200) (Exc. Vat)

BD 228.690

BD 1.144 Each (In a Pack of 200) (inc. VAT)

Phoenix Contact, 5mm Pitch, 5/ 4-G1L, MSTBO 2, 4 Way, , Pluggable Terminal Block, Header, 1861060

BD 207.900

BD 1.040 Each (In a Pack of 200) (Exc. Vat)

BD 228.690

BD 1.144 Each (In a Pack of 200) (inc. VAT)

Phoenix Contact, 5mm Pitch, 5/ 4-G1L, MSTBO 2, 4 Way, , Pluggable Terminal Block, Header, 1861060
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

5mm

Series

5/ 4-G1L, MSTBO 2

Number Of Rows

1

Body Orientation

Straight

Country of Origin

Germany