Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
3.81mm
Series
MCO 1.5/ 5-GL-3.81
Termination Method
Solder
Voltage Rating
200.0 V
Contact Material
Tin
Country of Origin
Poland
BD 89.775
BD 1.796 Each (In a Box of 50) (Exc. Vat)
BD 98.753
BD 1.976 Each (In a Box of 50) (inc. VAT)
50
BD 89.775
BD 1.796 Each (In a Box of 50) (Exc. Vat)
BD 98.753
BD 1.976 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
3.81mm
Series
MCO 1.5/ 5-GL-3.81
Termination Method
Solder
Voltage Rating
200.0 V
Contact Material
Tin
Country of Origin
Poland