Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact SPTAF 1/ 8-3.5-IL Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 174-4576Brand: Phoenix ContactManufacturers Part No.: 1861991
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 8-3.5-IL

Length

11mm

Material

Polyamide

Width

29.5mm

Depth

8mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 58.616

BD 1.066 Each (In a Box of 55) (Exc. Vat)

BD 64.478

BD 1.173 Each (In a Box of 55) (inc. VAT)

Phoenix Contact SPTAF 1/ 8-3.5-IL Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw

BD 58.616

BD 1.066 Each (In a Box of 55) (Exc. Vat)

BD 64.478

BD 1.173 Each (In a Box of 55) (inc. VAT)

Phoenix Contact SPTAF 1/ 8-3.5-IL Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
55 - 220BD 1.066BD 58.616
275+BD 0.914BD 50.242

Technical Document

Specifications

Number Of Contacts

8

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 8-3.5-IL

Length

11mm

Material

Polyamide

Width

29.5mm

Depth

8mm

Country of Origin

Germany