Phoenix Contact SPTAF 1/ 2-3.5-LL Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Screw

RS Stock No.: 151-1403Brand: Phoenix ContactManufacturers Part No.: 1864286
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 2-3.5-LL

Depth

13.5mm

Width

11mm

Material

Polyamide

Length

8.5mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.420

BD 0.484 Each (In a Pack of 5) (Exc. Vat)

BD 2.662

BD 0.532 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact SPTAF 1/ 2-3.5-LL Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Screw

BD 2.420

BD 0.484 Each (In a Pack of 5) (Exc. Vat)

BD 2.662

BD 0.532 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact SPTAF 1/ 2-3.5-LL Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.484BD 2.420
25 - 45BD 0.440BD 2.200
50 - 95BD 0.429BD 2.145
100 - 245BD 0.424BD 2.118
250+BD 0.402BD 2.008

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Angled

Colour

Green

Voltage Rating

160 V

Series

SPTAF 1/ 2-3.5-LL

Depth

13.5mm

Width

11mm

Material

Polyamide

Length

8.5mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more