Phoenix Contact, 5.0mm Pitch, MDSTBA 2.5/ 3-GL, 3 Way, Pluggable Terminal Block, Header, Solder Termination, 1874691

RS Stock No.: 883-1225Brand: Phoenix ContactManufacturers Part No.: 1874691
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.0mm

Series

MDSTBA 2.5/ 3-GL

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

BD 97.900

BD 1.958 Each (In a Box of 50) (Exc. Vat)

BD 107.690

BD 2.154 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.0mm Pitch, MDSTBA 2.5/ 3-GL, 3 Way, Pluggable Terminal Block, Header, Solder Termination, 1874691

BD 97.900

BD 1.958 Each (In a Box of 50) (Exc. Vat)

BD 107.690

BD 2.154 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.0mm Pitch, MDSTBA 2.5/ 3-GL, 3 Way, Pluggable Terminal Block, Header, Solder Termination, 1874691
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.0mm

Series

MDSTBA 2.5/ 3-GL

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany