Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 2.5mm Pitch, MC 0.5/ 6-G-2.5, 6 Way, Right Angle, Pluggable Terminal Block, Header, Wave Soldering,

RS Stock No.: 357-9571Brand: Phoenix ContactManufacturers Part No.: 1881480Distrelec Article No.: 14845699
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

2.5mm

Series

MC 0.5/ 6-G-2.5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Wave Soldering

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

160 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Stock information temporarily unavailable.

BD 6.050

BD 1.210 Each (In a Pack of 5) (Exc. Vat)

BD 6.655

BD 1.331 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, MC 0.5/ 6-G-2.5, 6 Way, Right Angle, Pluggable Terminal Block, Header, Wave Soldering,

BD 6.050

BD 1.210 Each (In a Pack of 5) (Exc. Vat)

BD 6.655

BD 1.331 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, MC 0.5/ 6-G-2.5, 6 Way, Right Angle, Pluggable Terminal Block, Header, Wave Soldering,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70BD 1.210BD 6.050
75 - 245BD 1.106BD 5.528
250 - 495BD 0.962BD 4.812
500 - 995BD 0.930BD 4.648
1000+BD 0.886BD 4.428

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

2.5mm

Series

MC 0.5/ 6-G-2.5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Wave Soldering

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

160 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.