Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 2.5mm Pitch, MCV 0.5/ 4-G-2.5, 4 Way, , Pluggable Terminal Block, Header, Solder Termination, 1881574

RS Stock No.: 357-9600Brand: Phoenix ContactManufacturers Part No.: 1881574Distrelec Article No.: 14845756
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

2.5mm

Series

MCV 0.5/ 4-G-2.5

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Stock information temporarily unavailable.

BD 4.042

BD 0.808 Each (In a Pack of 5) (Exc. Vat)

BD 4.446

BD 0.889 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, MCV 0.5/ 4-G-2.5, 4 Way, , Pluggable Terminal Block, Header, Solder Termination, 1881574

BD 4.042

BD 0.808 Each (In a Pack of 5) (Exc. Vat)

BD 4.446

BD 0.889 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, MCV 0.5/ 4-G-2.5, 4 Way, , Pluggable Terminal Block, Header, Solder Termination, 1881574
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70BD 0.808BD 4.042
75 - 245BD 0.735BD 3.675
250 - 495BD 0.635BD 3.176
500 - 995BD 0.620BD 3.098
1000+BD 0.588BD 2.940

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

2.5mm

Series

MCV 0.5/ 4-G-2.5

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.