Phoenix Contact, 2.5mm Pitch, MCV 0.5/ 6-G-2.5, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 357-9622Brand: Phoenix ContactManufacturers Part No.: 1881590Distrelec Article No.: 14845772
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

2.5mm

Series

MCV 0.5/ 6-G-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.105

BD 1.221 Each (In a Pack of 5) (Exc. Vat)

BD 6.715

BD 1.343 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, MCV 0.5/ 6-G-2.5, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

BD 6.105

BD 1.221 Each (In a Pack of 5) (Exc. Vat)

BD 6.715

BD 1.343 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, MCV 0.5/ 6-G-2.5, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 70BD 1.221BD 6.105
75 - 245BD 1.111BD 5.555
250 - 495BD 0.957BD 4.785
500 - 995BD 0.924BD 4.620
1000+BD 0.874BD 4.372

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

2.5mm

Series

MCV 0.5/ 6-G-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4A

Voltage Rating

320.0 V

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more