Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
3
Current Rating
4A
Wire Size
28 → 20 AWG
Termination Method
Through Hole
Mounting Type
Through Hole
Material
PBT
Pitch
3.5mm
Voltage Rating
300 V
Series
FK-MPT 0.5/ 3-3.5
Colour
Green
Country of Origin
Germany
Product details
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Standards
DIN EN 60512-5-2-2003-01.
BD 5.005
BD 0.500 Each (In a Pack of 10) (Exc. Vat)
BD 5.505
BD 0.550 Each (In a Pack of 10) (inc. VAT)
10
BD 5.005
BD 0.500 Each (In a Pack of 10) (Exc. Vat)
BD 5.505
BD 0.550 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.500 | BD 5.005 |
250 - 740 | BD 0.412 | BD 4.125 |
750 - 1990 | BD 0.402 | BD 4.015 |
2000 - 3990 | BD 0.374 | BD 3.740 |
4000+ | BD 0.363 | BD 3.630 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
3
Current Rating
4A
Wire Size
28 → 20 AWG
Termination Method
Through Hole
Mounting Type
Through Hole
Material
PBT
Pitch
3.5mm
Voltage Rating
300 V
Series
FK-MPT 0.5/ 3-3.5
Colour
Green
Country of Origin
Germany
Product details
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Standards
DIN EN 60512-5-2-2003-01.