Phoenix Contact, 3.81mm Pitch, QC 0.5/13-STF-3.81, 13 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 853-4208Brand: Phoenix ContactManufacturers Part No.: 1897652
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

13

Pitch

3.81mm

Series

QC 0.5/13-STF-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

6A

Voltage Rating

400 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 510.950

BD 10.219 Each (In a Box of 50) (Exc. Vat)

BD 562.045

BD 11.241 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, QC 0.5/13-STF-3.81, 13 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

BD 510.950

BD 10.219 Each (In a Box of 50) (Exc. Vat)

BD 562.045

BD 11.241 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, QC 0.5/13-STF-3.81, 13 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

13

Pitch

3.81mm

Series

QC 0.5/13-STF-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

6A

Voltage Rating

400 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more