Phoenix Contact, 5.08mm Pitch, FKCT 2.5/ 2-ST-5.08, 2 Way, Pluggable Terminal Block, Plug, Panel Mount, Screw

RS Stock No.: 176-1441Brand: Phoenix ContactManufacturers Part No.: 1902110Distrelec Article No.: 30409804
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

FKCT 2.5/ 2-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.665

BD 1.133 Each (In a Pack of 5) (Exc. Vat)

BD 6.231

BD 1.246 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, FKCT 2.5/ 2-ST-5.08, 2 Way, Pluggable Terminal Block, Plug, Panel Mount, Screw

BD 5.665

BD 1.133 Each (In a Pack of 5) (Exc. Vat)

BD 6.231

BD 1.246 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, FKCT 2.5/ 2-ST-5.08, 2 Way, Pluggable Terminal Block, Plug, Panel Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.133BD 5.665
25 - 95BD 1.084BD 5.418
100 - 245BD 0.968BD 4.840
250 - 495BD 0.913BD 4.565
500+BD 0.886BD 4.428

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

5.08mm

Series

FKCT 2.5/ 2-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more