Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5mm
Series
FKCVW 2.5/ 6-ST
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany
BD 201.575
BD 4.032 Each (In a Box of 50) (Exc. Vat)
BD 221.733
BD 4.435 Each (In a Box of 50) (inc. VAT)
50
BD 201.575
BD 4.032 Each (In a Box of 50) (Exc. Vat)
BD 221.733
BD 4.435 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5mm
Series
FKCVW 2.5/ 6-ST
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany