Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 5.08mm Pitch, MSTB 2.5 HC/ 4-STF-5.08, 4 Way, Pluggable Terminal Block, Plug, Screw Termination,

RS Stock No.: 854-6999Brand: Phoenix ContactManufacturers Part No.: 1912207
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Series

MSTB 2.5 HC/ 4-STF-5.08

Termination Method

Screw

Current Rating

16A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 91.350

BD 1.827 Each (In a Box of 50) (Exc. Vat)

BD 100.485

BD 2.010 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5 HC/ 4-STF-5.08, 4 Way, Pluggable Terminal Block, Plug, Screw Termination,

BD 91.350

BD 1.827 Each (In a Box of 50) (Exc. Vat)

BD 100.485

BD 2.010 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5 HC/ 4-STF-5.08, 4 Way, Pluggable Terminal Block, Plug, Screw Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Series

MSTB 2.5 HC/ 4-STF-5.08

Termination Method

Screw

Current Rating

16A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more