Phoenix Contact, 5mm Pitch, PT 1.5/ 6-PVH-5.0-A, 6 Way, Pluggable Terminal Block, Plug, Screw Termination, 1935051

RS Stock No.: 855-2708Brand: Phoenix ContactManufacturers Part No.: 1935051
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

5mm

Series

PT 1.5/ 6-PVH-5.0-A

Termination Method

Screw

Current Rating

10A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany

Stock information temporarily unavailable.

BD 97.900

BD 0.979 Each (In a Box of 100) (Exc. Vat)

BD 107.690

BD 1.077 Each (In a Box of 100) (inc. VAT)

Phoenix Contact, 5mm Pitch, PT 1.5/ 6-PVH-5.0-A, 6 Way, Pluggable Terminal Block, Plug, Screw Termination, 1935051

BD 97.900

BD 0.979 Each (In a Box of 100) (Exc. Vat)

BD 107.690

BD 1.077 Each (In a Box of 100) (inc. VAT)

Phoenix Contact, 5mm Pitch, PT 1.5/ 6-PVH-5.0-A, 6 Way, Pluggable Terminal Block, Plug, Screw Termination, 1935051
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

6

Pitch

5mm

Series

PT 1.5/ 6-PVH-5.0-A

Termination Method

Screw

Current Rating

10A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany