Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
7.5mm
Series
GFKC 2.5/ 3-ST-7.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
1 kV
Colour
Green
Width
25.6mm
Depth
15mm
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON GFKC 7.5mm Terminal Block Plug Connectors
The 7.5 mm Push-in Spring Cage Connector from Phoenix Contact allows fast connection of solid or stranded conductors. The design of these 7.5 mm Push-in Spring Cage Connectors provides two test connections for 2 mm diameter test pins or 2.3 mm diameter test plugs.
UL 94-V0 rated
Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks
BD 10.148
BD 2.030 Each (In a Pack of 5) (Exc. Vat)
BD 11.163
BD 2.233 Each (In a Pack of 5) (inc. VAT)
5
BD 10.148
BD 2.030 Each (In a Pack of 5) (Exc. Vat)
BD 11.163
BD 2.233 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 2.030 | BD 10.148 |
125 - 370 | BD 1.700 | BD 8.498 |
375 - 995 | BD 1.584 | BD 7.920 |
1000 - 1995 | BD 1.441 | BD 7.205 |
2000+ | BD 1.392 | BD 6.958 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
7.5mm
Series
GFKC 2.5/ 3-ST-7.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
12A
Voltage Rating
1 kV
Colour
Green
Width
25.6mm
Depth
15mm
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON GFKC 7.5mm Terminal Block Plug Connectors
The 7.5 mm Push-in Spring Cage Connector from Phoenix Contact allows fast connection of solid or stranded conductors. The design of these 7.5 mm Push-in Spring Cage Connectors provides two test connections for 2 mm diameter test pins or 2.3 mm diameter test plugs.
UL 94-V0 rated