Phoenix Contact, 5.08mm Pitch, CCV 2.5/ 4-G-5.08 P26THR, 4 Way, , Pluggable Terminal Block, Header, Through Hole,

RS Stock No.: 859-3812Brand: Phoenix ContactManufacturers Part No.: 1955400
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

5.08mm

Series

CCV 2.5/ 4-G-5.08 P26THR

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

BD 25.300

BD 0.506 Each (In a Box of 50) (Exc. Vat)

BD 27.830

BD 0.557 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, CCV 2.5/ 4-G-5.08 P26THR, 4 Way, , Pluggable Terminal Block, Header, Through Hole,

BD 25.300

BD 0.506 Each (In a Box of 50) (Exc. Vat)

BD 27.830

BD 0.557 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, CCV 2.5/ 4-G-5.08 P26THR, 4 Way, , Pluggable Terminal Block, Header, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

5.08mm

Series

CCV 2.5/ 4-G-5.08 P26THR

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany