Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 10.16mm Pitch, PC 16/ 4-STF-10.16, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Panel Mount,

RS Stock No.: 493-2759Brand: Phoenix ContactManufacturers Part No.: 1967472
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

10.16mm

Series

PC 16/ 4-STF-10.16

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Panel Mount

Termination Method

Screw Down

Current Rating

76A

Voltage Rating

1 kV

Colour

Green

Wire Size

18 → 6 AWG

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Product details

Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors

COMBICON PC 16 series plug-in terminal block connectors with female sockets. The terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging terminal block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.

Features and Benefits

• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• 10.16 mm pitch

Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.270

BD 7.854 Each (In a Pack of 5) (Exc. Vat)

BD 43.197

BD 8.639 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 10.16mm Pitch, PC 16/ 4-STF-10.16, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Panel Mount,

BD 39.270

BD 7.854 Each (In a Pack of 5) (Exc. Vat)

BD 43.197

BD 8.639 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 10.16mm Pitch, PC 16/ 4-STF-10.16, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Panel Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 7.854BD 39.270
125 - 370BD 6.599BD 32.996
375 - 995BD 6.206BD 31.028
1000+BD 5.607BD 28.035

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

10.16mm

Series

PC 16/ 4-STF-10.16

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Panel Mount

Termination Method

Screw Down

Current Rating

76A

Voltage Rating

1 kV

Colour

Green

Wire Size

18 → 6 AWG

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Product details

Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors

COMBICON PC 16 series plug-in terminal block connectors with female sockets. The terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging terminal block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.

Features and Benefits

• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• 10.16 mm pitch

Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more