Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
10.16mm
Series
PC 16/ 4-ST-10
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
Poland
Stock information temporarily unavailable.
BD 118.662
BD 4.746 Each (In a Pack of 25) (Exc. Vat)
BD 130.528
BD 5.221 Each (In a Pack of 25) (inc. VAT)
Phoenix Contact, 10.16mm Pitch, PC 16/ 4-ST-10, 4 Way, Pluggable Terminal Block, Plug, Through Hole, 1975464
25
BD 118.662
BD 4.746 Each (In a Pack of 25) (Exc. Vat)
BD 130.528
BD 5.221 Each (In a Pack of 25) (inc. VAT)
Phoenix Contact, 10.16mm Pitch, PC 16/ 4-ST-10, 4 Way, Pluggable Terminal Block, Plug, Through Hole, 1975464
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
10.16mm
Series
PC 16/ 4-ST-10
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
Poland