Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Series
PT 1.5/ 2-PVH-3.5
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10A
Voltage Rating
400 V
Colour
Green
Material
Nylon
Contact Plating
Tin
Country of Origin
Germany
Product details
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
BD 2.172
BD 0.434 Each (In a Pack of 5) (Exc. Vat)
BD 2.389
BD 0.477 Each (In a Pack of 5) (inc. VAT)
5
BD 2.172
BD 0.434 Each (In a Pack of 5) (Exc. Vat)
BD 2.389
BD 0.477 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.434 | BD 2.172 |
125 - 370 | BD 0.429 | BD 2.145 |
375 - 995 | BD 0.424 | BD 2.118 |
1000 - 1995 | BD 0.418 | BD 2.090 |
2000+ | BD 0.412 | BD 2.062 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.5mm
Series
PT 1.5/ 2-PVH-3.5
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
10A
Voltage Rating
400 V
Colour
Green
Material
Nylon
Contact Plating
Tin
Country of Origin
Germany
Product details
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available