Phoenix Contact, 3.5mm Pitch, PT 1.5/ 4-PVH-3.5, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

RS Stock No.: 468-0903Brand: Phoenix ContactManufacturers Part No.: 1984031Distrelec Article No.: 14846077
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.5mm

Series

PT 1.5/ 4-PVH-3.5

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10A

Voltage Rating

400 V

Colour

Green

Material

Nylon

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.180

BD 0.836 Each (In a Pack of 5) (Exc. Vat)

BD 4.598

BD 0.920 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, PT 1.5/ 4-PVH-3.5, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

BD 4.180

BD 0.836 Each (In a Pack of 5) (Exc. Vat)

BD 4.598

BD 0.920 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, PT 1.5/ 4-PVH-3.5, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 0.836BD 4.180
125 - 495BD 0.814BD 4.070
500 - 1245BD 0.803BD 4.015
1250 - 2495BD 0.792BD 3.960
2500+BD 0.786BD 3.932

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.5mm

Series

PT 1.5/ 4-PVH-3.5

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10A

Voltage Rating

400 V

Colour

Green

Material

Nylon

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more