Phoenix Contact MKDS 1/ 2-3.5 HT BK Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row,

RS Stock No.: 467-0259Brand: Phoenix ContactManufacturers Part No.: 1985807
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

13.5A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

300 V

Series

MKDS 1/ 2-3.5 HT BK

Length

7.3mm

Material

Nylon

Width

7.5mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON MKDS 3.5mm High Temperature PCB Terminal Block

COMBICON MKD S PCB terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Before being used in reflow oven, it is recommended that these components are heat treated at +125°C for 48 hrs prior to use.

Features and Benefits

• Removes the necessity for costly subsequent soldering operations
• Through-hole fixing offers high mechanical stability
• Accepts up to 1.5 mm² conductors
• 200 V rating
• 3.5 mm Pitch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 2.998

BD 0.600 Each (In a Pack of 5) (Exc. Vat)

BD 3.298

BD 0.660 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKDS 1/ 2-3.5 HT BK Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row,

BD 2.998

BD 0.600 Each (In a Pack of 5) (Exc. Vat)

BD 3.298

BD 0.660 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKDS 1/ 2-3.5 HT BK Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120BD 0.600BD 2.998
125 - 370BD 0.544BD 2.722
375 - 995BD 0.495BD 2.475
1000 - 1995BD 0.446BD 2.228
2000+BD 0.418BD 2.090

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Current Rating

13.5A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

300 V

Series

MKDS 1/ 2-3.5 HT BK

Length

7.3mm

Material

Nylon

Width

7.5mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON MKDS 3.5mm High Temperature PCB Terminal Block

COMBICON MKD S PCB terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Before being used in reflow oven, it is recommended that these components are heat treated at +125°C for 48 hrs prior to use.

Features and Benefits

• Removes the necessity for costly subsequent soldering operations
• Through-hole fixing offers high mechanical stability
• Accepts up to 1.5 mm² conductors
• 200 V rating
• 3.5 mm Pitch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in