Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Black
Voltage Rating
200 V
Series
MKDS 1/ 2-3.81 HT BK
Depth
8.5mm
Length
7.3mm
Material
PA (Insulate)
Width
7.5mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON MKDS 3.81mm High Temperature PCB Terminal Block
COMBICON MKD S PCB terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Before being used in reflow oven, it is recommended that these components are heat treated at +125°C for 48 hrs prior to use.
Features and Benefits
• Rated at 200 V / 12 A
• Removes the necessity for costly subsequent soldering operations
• The through hole fixing offers high mechanical stability
• For wire size range 26-16 AWG
• Maximum flexible wire csa 1.0 mm², solid wire 1.5 mm²
Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks
BD 2.970
BD 0.594 Each (In a Pack of 5) (Exc. Vat)
BD 3.267
BD 0.653 Each (In a Pack of 5) (inc. VAT)
5
BD 2.970
BD 0.594 Each (In a Pack of 5) (Exc. Vat)
BD 3.267
BD 0.653 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.594 | BD 2.970 |
125 - 370 | BD 0.500 | BD 2.502 |
375 - 995 | BD 0.473 | BD 2.365 |
1000 - 1995 | BD 0.434 | BD 2.172 |
2000+ | BD 0.418 | BD 2.090 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Black
Voltage Rating
200 V
Series
MKDS 1/ 2-3.81 HT BK
Depth
8.5mm
Length
7.3mm
Material
PA (Insulate)
Width
7.5mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON MKDS 3.81mm High Temperature PCB Terminal Block
COMBICON MKD S PCB terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Before being used in reflow oven, it is recommended that these components are heat treated at +125°C for 48 hrs prior to use.
Features and Benefits
• Rated at 200 V / 12 A
• Removes the necessity for costly subsequent soldering operations
• The through hole fixing offers high mechanical stability
• For wire size range 26-16 AWG
• Maximum flexible wire csa 1.0 mm², solid wire 1.5 mm²