Phoenix Contact PT Series PCB Terminal Block, 7-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

RS Stock No.: 284-0604Brand: Phoenix ContactManufacturers Part No.: 1987779
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

7

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Bulgaria

BD 106.700

BD 1.067 Each (In a Pack of 100) (Exc. Vat)

BD 117.370

BD 1.174 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PT Series PCB Terminal Block, 7-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

BD 106.700

BD 1.067 Each (In a Pack of 100) (Exc. Vat)

BD 117.370

BD 1.174 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PT Series PCB Terminal Block, 7-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

7

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Bulgaria