Phoenix Contact PT 2.5/ 3-7.5-V Series PCB Terminal Block, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 648-1720Brand: Phoenix ContactManufacturers Part No.: 1987960
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Blocks

Current Rating

32A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

500 V

Series

PT 2.5/ 3-7.5-V

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks

COMBICON PT Series Screw terminal blocks with interlocking housing.

Features and Benefits

• High terminal block capacity, thanks to rectangular terminal block space
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0

Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks

Stock information temporarily unavailable.

BD 0.913

BD 0.913 Each (Exc. Vat)

BD 1.004

BD 1.004 Each (inc. VAT)

Phoenix Contact PT 2.5/ 3-7.5-V Series PCB Terminal Block, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

BD 0.913

BD 0.913 Each (Exc. Vat)

BD 1.004

BD 1.004 Each (inc. VAT)

Phoenix Contact PT 2.5/ 3-7.5-V Series PCB Terminal Block, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 0.913
25 - 74BD 0.830
75 - 199BD 0.759
200 - 399BD 0.693
400+BD 0.660

Technical Document

Specifications

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Blocks

Current Rating

32A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

500 V

Series

PT 2.5/ 3-7.5-V

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks

COMBICON PT Series Screw terminal blocks with interlocking housing.

Features and Benefits

• High terminal block capacity, thanks to rectangular terminal block space
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0

Approvals

UL, CUL, CSA, PCT, VDE, CCA.

Standards

DIN EN 60512-5-2:2003-01.

Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks