Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PTA
Country of Origin
Greece
BD 71.500
BD 0.286 Each (In a Pack of 250) (Exc. Vat)
BD 78.650
BD 0.315 Each (In a Pack of 250) (inc. VAT)
250
BD 71.500
BD 0.286 Each (In a Pack of 250) (Exc. Vat)
BD 78.650
BD 0.315 Each (In a Pack of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PTA
Country of Origin
Greece