Phoenix Contact PTA Series PCB Terminal Block, 6-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

RS Stock No.: 284-0639Brand: Phoenix ContactManufacturers Part No.: 1988846
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PTA

Country of Origin

India

Stock information temporarily unavailable.

BD 85.800

BD 0.858 Each (In a Pack of 100) (Exc. Vat)

BD 94.380

BD 0.944 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PTA Series PCB Terminal Block, 6-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

BD 85.800

BD 0.858 Each (In a Pack of 100) (Exc. Vat)

BD 94.380

BD 0.944 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PTA Series PCB Terminal Block, 6-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PTA

Country of Origin

India