Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
7
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PTA
Country of Origin
India
BD 101.200
BD 1.012 Each (In a Pack of 100) (Exc. Vat)
BD 111.320
BD 1.113 Each (In a Pack of 100) (inc. VAT)
Phoenix Contact PTA Series PCB Terminal Block, 7-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
100
BD 101.200
BD 1.012 Each (In a Pack of 100) (Exc. Vat)
BD 111.320
BD 1.113 Each (In a Pack of 100) (inc. VAT)
Phoenix Contact PTA Series PCB Terminal Block, 7-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
7
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PTA
Country of Origin
India
