Phoenix Contact PTA Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

RS Stock No.: 284-0643Brand: Phoenix ContactManufacturers Part No.: 1988875
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PTA

Country of Origin

Greece

Stock information temporarily unavailable.

BD 128.700

BD 1.287 Each (In a Pack of 100) (Exc. Vat)

BD 141.570

BD 1.416 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PTA Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

BD 128.700

BD 1.287 Each (In a Pack of 100) (Exc. Vat)

BD 141.570

BD 1.416 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PTA Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PTA

Country of Origin

Greece