Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
17.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
200 V
Series
PTA 1.5/10-3.5
Width
11.2mm
Depth
9.9mm
Material
Polyamide
Length
35mm
Product details
Phoenix Contact COMBICON PTA 3.5mm PCB Terminal Blocks
Professional 3.5 mm pitch screw terminals from the Phoenix Contact PTA series
3.5 mm Pitch
Various positions available
Green
BD 1.700
BD 1.700 Each (Exc. Vat)
BD 1.870
BD 1.870 Each (inc. VAT)
1
BD 1.700
BD 1.700 Each (Exc. Vat)
BD 1.870
BD 1.870 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.700 |
10 - 24 | BD 1.578 |
25 - 49 | BD 1.562 |
50 - 99 | BD 1.540 |
100+ | BD 1.518 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
17.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
200 V
Series
PTA 1.5/10-3.5
Width
11.2mm
Depth
9.9mm
Material
Polyamide
Length
35mm
Product details
Phoenix Contact COMBICON PTA 3.5mm PCB Terminal Blocks
Professional 3.5 mm pitch screw terminals from the Phoenix Contact PTA series
3.5 mm Pitch
Various positions available
Green