Technical Document
Specifications
Brand
Phoenix ContactPitch
2.5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
2A
Colour
Green
Voltage Rating
160 V
Series
PTSA 0.5/12-2.5-Z
Country of Origin
Germany
Product details
Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks
Professional range of PTSA Series PCB terminal blocks.
Features and Benefits
• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
BD 1.617
BD 1.617 Each (Exc. Vat)
BD 1.779
BD 1.779 Each (inc. VAT)
1
BD 1.617
BD 1.617 Each (Exc. Vat)
BD 1.779
BD 1.779 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 1.617 |
25 - 74 | BD 1.578 |
75 - 199 | BD 1.568 |
200+ | BD 1.507 |
Technical Document
Specifications
Brand
Phoenix ContactPitch
2.5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
2A
Colour
Green
Voltage Rating
160 V
Series
PTSA 0.5/12-2.5-Z
Country of Origin
Germany
Product details
Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks
Professional range of PTSA Series PCB terminal blocks.
Features and Benefits
• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions