Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact SPT 1.5/ 6-H-3.5 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring

RS Stock No.: 112-689Brand: Phoenix ContactManufacturers Part No.: 1990779
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Voltage Rating

160 V

Series

SPT 1.5/ 6-H-3.5

Width

13.5mm

Depth

14.4mm

Length

22.4mm

Country of Origin

Slovakia

Product details

Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks

Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together

Approvals

UL, CUL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.535

BD 1.507 Each (In a Pack of 5) (Exc. Vat)

BD 8.289

BD 1.658 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact SPT 1.5/ 6-H-3.5 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring

BD 7.535

BD 1.507 Each (In a Pack of 5) (Exc. Vat)

BD 8.289

BD 1.658 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact SPT 1.5/ 6-H-3.5 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Voltage Rating

160 V

Series

SPT 1.5/ 6-H-3.5

Width

13.5mm

Depth

14.4mm

Length

22.4mm

Country of Origin

Slovakia

Product details

Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks

Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together

Approvals

UL, CUL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more