Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
DIN Rail Enclosure
Body Material
Polyamide
Length
99mm
Width
22.5mm
Dimensions
22.5 x 114.5mm
Height
114.5mm
Colour
Grey
Series
ME MAX 22.5 2-2 KMGY VPE1
Country of Origin
Germany
Stock information temporarily unavailable.
BD 4.477
BD 4.477 Each (Exc. Vat)
BD 4.925
BD 4.925 Each (inc. VAT)
Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 2-2 KMGY VPE1 Series , 22.5 x 114.5mm, Polyamide
1
BD 4.477
BD 4.477 Each (Exc. Vat)
BD 4.925
BD 4.925 Each (inc. VAT)
Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 2-2 KMGY VPE1 Series , 22.5 x 114.5mm, Polyamide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
DIN Rail Enclosure
Body Material
Polyamide
Length
99mm
Width
22.5mm
Dimensions
22.5 x 114.5mm
Height
114.5mm
Colour
Grey
Series
ME MAX 22.5 2-2 KMGY VPE1
Country of Origin
Germany