2202546, PC-VME Bus Board Hole Matrix 166.8 x 118.5 x 1.6mm

RS Stock No.: 270-285Brand: Phoenix ContactManufacturers Part No.: 2202546
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Hole Matrix

Length

118.5mm

Width

1.6mm

Height

166.8mm

Dimensions

166.8 x 118.5 x 1.6mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 795.971

BD 795.971 Each (Exc. Vat)

BD 875.568

BD 875.568 Each (inc. VAT)

2202546, PC-VME Bus Board Hole Matrix 166.8 x 118.5 x 1.6mm

BD 795.971

BD 795.971 Each (Exc. Vat)

BD 875.568

BD 875.568 Each (inc. VAT)

2202546, PC-VME Bus Board Hole Matrix 166.8 x 118.5 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hole Matrix

Length

118.5mm

Width

1.6mm

Height

166.8mm

Dimensions

166.8 x 118.5 x 1.6mm

Country of Origin

Germany