Phoenix Contact Polycarbonate Case in Grey

RS Stock No.: 122-4298Brand: Phoenix ContactManufacturers Part No.: 2202874
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

Series

RPI-BC

Colour

Grey

Body Material

Polycarbonate

Country of Origin

Germany

Product details

Phoenix Contact Raspberry Pi RPI-BC Series, DIN Rail Enclosure

The RPI-BC enclosure from Phoenix Contact is designed to house a Raspberry Pi model A+, B+, B2 or B3. It features tool-free mounting and complies with DIN 43880 enabling it to be integrated in a distributor housing. The RPI-BC housing system can be mounted on a TS 35 DIN Rail or on a wall.

RPI-BC Housing System (DEV KIT)

RPI-BC 107,6 DEV-KIT KMGY (stock no. 122-4298)
A lower housing part (for Din Rail or wall mounting), base latch, upper housing part, housing cover and PCB holder for mounting the Raspberry Pi board
Light grey

RPI-BC Lower Housing Part

BC 107,6 UT HBUS KMGY (stock no. 122-4305)
A lower housing part and base latch (for Din Rail or wall mounting)
Light grey

RPI-BC Upper Housing Part

RPI-BC 107,6 DEV-KIT KMGY P10 (stock no. 122-4299)
An upper housing part and PCB holder for mounting the Raspberry Pi board
Light grey

RPI-BC Accessories

RPI-BC A+-ADAPTER ATGY (stock no. 122-4300) - an adapter for mounting the Raspberry Pi A+ model
RPI-BC EXT-PCB HBUS SET (stock no. 122-4304) a Perfboard and pin strip for connecting to the DIN Rail HBus connector
RPI-BC INT-PCB SET (stock no. 122-4303) a Perfboard, includes socket strips for the GPIO connection, solder rings for PTSM header, includes PTSM plugs and headers
PSTD 0,65X0,65/40-2,54 (stock no. 122-4301) a socket strip for connecting the RPI-BC INT-PCB SET Perfboard (or another additional PCB) to the GPIOs of the Raspberry Pi computer
PSTD 0,65X0,65/18-3IS-2,54 (stock no. 122-4302) a pin strip for connecting the RPI-BC EXT-PCB HBUS SET Perfboard (or another additional PCB) to the DIN Rail HBus connector

Stock information temporarily unavailable.

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

Phoenix Contact Polycarbonate Case in Grey

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

Phoenix Contact Polycarbonate Case in Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RPI-BC

Colour

Grey

Body Material

Polycarbonate

Country of Origin

Germany

Product details

Phoenix Contact Raspberry Pi RPI-BC Series, DIN Rail Enclosure

The RPI-BC enclosure from Phoenix Contact is designed to house a Raspberry Pi model A+, B+, B2 or B3. It features tool-free mounting and complies with DIN 43880 enabling it to be integrated in a distributor housing. The RPI-BC housing system can be mounted on a TS 35 DIN Rail or on a wall.

RPI-BC Housing System (DEV KIT)

RPI-BC 107,6 DEV-KIT KMGY (stock no. 122-4298)
A lower housing part (for Din Rail or wall mounting), base latch, upper housing part, housing cover and PCB holder for mounting the Raspberry Pi board
Light grey

RPI-BC Lower Housing Part

BC 107,6 UT HBUS KMGY (stock no. 122-4305)
A lower housing part and base latch (for Din Rail or wall mounting)
Light grey

RPI-BC Upper Housing Part

RPI-BC 107,6 DEV-KIT KMGY P10 (stock no. 122-4299)
An upper housing part and PCB holder for mounting the Raspberry Pi board
Light grey

RPI-BC Accessories

RPI-BC A+-ADAPTER ATGY (stock no. 122-4300) - an adapter for mounting the Raspberry Pi A+ model
RPI-BC EXT-PCB HBUS SET (stock no. 122-4304) a Perfboard and pin strip for connecting to the DIN Rail HBus connector
RPI-BC INT-PCB SET (stock no. 122-4303) a Perfboard, includes socket strips for the GPIO connection, solder rings for PTSM header, includes PTSM plugs and headers
PSTD 0,65X0,65/40-2,54 (stock no. 122-4301) a socket strip for connecting the RPI-BC INT-PCB SET Perfboard (or another additional PCB) to the GPIOs of the Raspberry Pi computer
PSTD 0,65X0,65/18-3IS-2,54 (stock no. 122-4302) a pin strip for connecting the RPI-BC EXT-PCB HBUS SET Perfboard (or another additional PCB) to the DIN Rail HBus connector