Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm

RS Stock No.: 179-3110Brand: Phoenix ContactManufacturers Part No.: 2203329
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

94.8 x 56.8 x 14.3mm

Internal Length

95 mm

Internal Width

57 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

Country of Origin

Germany

Stock information temporarily unavailable.

BD 21.341

BD 21.341 Each (Exc. Vat)

BD 23.475

BD 23.475 Each (inc. VAT)

Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm

BD 21.341

BD 21.341 Each (Exc. Vat)

BD 23.475

BD 23.475 Each (inc. VAT)

Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

94.8 x 56.8 x 14.3mm

Internal Length

95 mm

Internal Width

57 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

Country of Origin

Germany