Phoenix Contact 16 Key Polyester Membrane Keypad

RS Stock No.: 269-241Brand: Phoenix ContactManufacturers Part No.: 2203568
brand-logo
View all in Keypads

Technical Document

Specifications

Keypad Layout

4 x 4

Number Of Keys

16

Keypad Output

Matrix

Illuminated

No

Case Material

Polyester

Country of Origin

Germany

Stock information temporarily unavailable.

BD 808.824

BD 808.824 Each (Exc. Vat)

BD 889.706

BD 889.706 Each (inc. VAT)

Phoenix Contact 16 Key Polyester Membrane Keypad

BD 808.824

BD 808.824 Each (Exc. Vat)

BD 889.706

BD 889.706 Each (inc. VAT)

Phoenix Contact 16 Key Polyester Membrane Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Keypad Layout

4 x 4

Number Of Keys

16

Keypad Output

Matrix

Illuminated

No

Case Material

Polyester

Country of Origin

Germany