Technical Document
Specifications
Brand
Phoenix ContactCurrent Ratio
80:5
Bore Size
28mm
Series
PACT MCR
Transformer Type
Window
Sensor Technology
Current Transformer
Supply Voltage
1000 V
Input Current
1 → 4000A
Output Current
5 A
Country of Origin
Germany
Stock information temporarily unavailable.
BD 15.928
BD 15.928 Each (Exc. Vat)
BD 17.521
BD 17.521 Each (inc. VAT)
Phoenix Contact PACT MCR Series Window Current Transformer, 1 → 4000A Input, 80:5, 5 A Output, 28mm Bore, 1000 V
1
BD 15.928
BD 15.928 Each (Exc. Vat)
BD 17.521
BD 17.521 Each (inc. VAT)
Phoenix Contact PACT MCR Series Window Current Transformer, 1 → 4000A Input, 80:5, 5 A Output, 28mm Bore, 1000 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCurrent Ratio
80:5
Bore Size
28mm
Series
PACT MCR
Transformer Type
Window
Sensor Technology
Current Transformer
Supply Voltage
1000 V
Input Current
1 → 4000A
Output Current
5 A
Country of Origin
Germany