Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact FLKM-D15 SUB/B Series 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

RS Stock No.: 868-979Brand: Phoenix ContactManufacturers Part No.: 2281199
brand-logo
View all in Interface Modules

Technical Document

Specifications

Gender

Female

Wire Size

24 → 12 AWG

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

30 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.2 → 4mm²

Dimensions

57.47 x 44.9 x 77mm

Depth

57.47mm

Length

45mm

Maximum Operating Temperature

+50°C

Series

FLKM-D15 SUB/B

Minimum Operating Temperature

-20°C

Width

44.9mm

Country of Origin

Germany

Product details

Phoenix Contact D-Sub Interface Modules

A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/7.5 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable for interfacing electrical cabling to I/O cards and electronic equipment.

Features and Benefits

• Suitable for Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²
• IP 20 rating
• Available with 9 to 37 contacts
• Male and female versions available
• Operating temperature range of -20°C to +50°C

Stock information temporarily unavailable.

BD 32.994

BD 32.994 Each (Exc. Vat)

BD 36.293

BD 36.293 Each (inc. VAT)

Phoenix Contact FLKM-D15 SUB/B Series 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

BD 32.994

BD 32.994 Each (Exc. Vat)

BD 36.293

BD 36.293 Each (inc. VAT)

Phoenix Contact FLKM-D15 SUB/B Series 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Wire Size

24 → 12 AWG

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

30 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.2 → 4mm²

Dimensions

57.47 x 44.9 x 77mm

Depth

57.47mm

Length

45mm

Maximum Operating Temperature

+50°C

Series

FLKM-D15 SUB/B

Minimum Operating Temperature

-20°C

Width

44.9mm

Country of Origin

Germany

Product details

Phoenix Contact D-Sub Interface Modules

A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/7.5 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable for interfacing electrical cabling to I/O cards and electronic equipment.

Features and Benefits

• Suitable for Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²
• IP 20 rating
• Available with 9 to 37 contacts
• Male and female versions available
• Operating temperature range of -20°C to +50°C