Phoenix Contact 9-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

Technical Document
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
24 → 14 AWG
Number Of Contacts
9
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.2 → 2.5mm²
Dimensions
54 x 50 x 45mm
Depth
45mm
Length
54mm
Width
50mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Wiring Module UM 45-D with Tension Spring Connection
Varioface compact line modules connect D-Sub socket boards or socket connectors with tension spring connection terminals
For mounting on NS 35 / 7.5
Plug housing is secured with 2 4-40UNC retaining screws
Side components equipped with identification labels
For earth contact of D-subminiature socket boards or socket connectors, the metallic connector shell is linked directly to a connection terminal
BD 28.760
BD 28.760 Each (Exc. Vat)
BD 31.636
BD 31.636 Each (inc. VAT)
1
BD 28.760
BD 28.760 Each (Exc. Vat)
BD 31.636
BD 31.636 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
24 → 14 AWG
Number Of Contacts
9
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.2 → 2.5mm²
Dimensions
54 x 50 x 45mm
Depth
45mm
Length
54mm
Width
50mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Wiring Module UM 45-D with Tension Spring Connection
Varioface compact line modules connect D-Sub socket boards or socket connectors with tension spring connection terminals
For mounting on NS 35 / 7.5
Plug housing is secured with 2 4-40UNC retaining screws
Side components equipped with identification labels
For earth contact of D-subminiature socket boards or socket connectors, the metallic connector shell is linked directly to a connection terminal