Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact IB IL Series Safety Controller, 2 Safety Inputs, 24 V

RS Stock No.: 254-4782Brand: Phoenix ContactManufacturers Part No.: 2693020Distrelec Article No.: 30074376
brand-logo

Technical Document

Specifications

Series

IB IL

Number of I/O

1

Number of Safety Inputs

2

Supply Voltage

24 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 80.108

BD 80.108 Each (Exc. Vat)

BD 88.119

BD 88.119 Each (inc. VAT)

Phoenix Contact IB IL Series Safety Controller, 2 Safety Inputs, 24 V

BD 80.108

BD 80.108 Each (Exc. Vat)

BD 88.119

BD 88.119 Each (inc. VAT)

Phoenix Contact IB IL Series Safety Controller, 2 Safety Inputs, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

IB IL

Number of I/O

1

Number of Safety Inputs

2

Supply Voltage

24 V

Country of Origin

Germany