Phoenix Contact FL MGUARD RS2000 Ethernet

RS Stock No.: 287-7844Brand: Phoenix ContactManufacturers Part No.: 2702139Distrelec Article No.: 30316943
brand-logo
View all in Routers

Technical Document

Specifications

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

FL MGUARD RS2000

Wireless Connectivity

Ethernet

Network Speed

10/100Mbit/s

WiFi Standard

802.2

Country of Origin

Germany

Stock information temporarily unavailable.

BD 683.402

BD 683.402 Each (Exc. Vat)

BD 751.742

BD 751.742 Each (inc. VAT)

Phoenix Contact FL MGUARD RS2000 Ethernet

BD 683.402

BD 683.402 Each (Exc. Vat)

BD 751.742

BD 751.742 Each (inc. VAT)

Phoenix Contact FL MGUARD RS2000 Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

FL MGUARD RS2000

Wireless Connectivity

Ethernet

Network Speed

10/100Mbit/s

WiFi Standard

802.2

Country of Origin

Germany