Phoenix Contact 1 PCB Header and 1 PCB Terminal Block, Upper Housing Part Enclosure Type ME Series , 22.6 x 99 x

RS Stock No.: 284-1208Brand: Phoenix ContactManufacturers Part No.: 2707741
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Enclosure Type

1 PCB Header and 1 PCB Terminal Block, Upper Housing Part

Body Material

Polyamide

DIN Rail Type

Solid Top Enclosure

Length

22.6mm

Dimensions

22.6 x 99 x 45.85mm

Series

ME

Country of Origin

Germany

Stock information temporarily unavailable.

BD 3.003

BD 3.003 Each (Exc. Vat)

BD 3.303

BD 3.303 Each (inc. VAT)

Phoenix Contact 1 PCB Header and 1 PCB Terminal Block, Upper Housing Part Enclosure Type ME Series , 22.6 x 99 x

BD 3.003

BD 3.003 Each (Exc. Vat)

BD 3.303

BD 3.303 Each (inc. VAT)

Phoenix Contact 1 PCB Header and 1 PCB Terminal Block, Upper Housing Part Enclosure Type ME Series , 22.6 x 99 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Enclosure Type

1 PCB Header and 1 PCB Terminal Block, Upper Housing Part

Body Material

Polyamide

DIN Rail Type

Solid Top Enclosure

Length

22.6mm

Dimensions

22.6 x 99 x 45.85mm

Series

ME

Country of Origin

Germany