Phoenix Contact SUBCON-PLUS-CAN/PG 9 Way Cable Mount D-sub Connector Male/Female, 2.77mm Pitch

RS Stock No.: 648-3518Brand: Phoenix ContactManufacturers Part No.: 2708119Distrelec Article No.: 30401198
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male/Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

Metal Plated ABS

Voltage Rating

50.0 V

Length

58.0mm

Width

39.4mm

Depth

16.6mm

Dimensions

58 x 39.4 x 16.6mm

Contact Plating

Metal

Series

SUBCON-PLUS-CAN/PG

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+75°C

Country of Origin

Germany

Product details

Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors

SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 34.793

BD 34.793 Each (Exc. Vat)

BD 38.272

BD 38.272 Each (inc. VAT)

Phoenix Contact SUBCON-PLUS-CAN/PG 9 Way Cable Mount D-sub Connector Male/Female, 2.77mm Pitch

BD 34.793

BD 34.793 Each (Exc. Vat)

BD 38.272

BD 38.272 Each (inc. VAT)

Phoenix Contact SUBCON-PLUS-CAN/PG 9 Way Cable Mount D-sub Connector Male/Female, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 34.793
25 - 74BD 33.022
75 - 199BD 31.630
200 - 399BD 30.525
400+BD 29.447

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

Gender

Male/Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

Metal Plated ABS

Voltage Rating

50.0 V

Length

58.0mm

Width

39.4mm

Depth

16.6mm

Dimensions

58 x 39.4 x 16.6mm

Contact Plating

Metal

Series

SUBCON-PLUS-CAN/PG

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+75°C

Country of Origin

Germany

Product details

Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors

SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in