Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Series
PSM-AD-D9-NULLMODEM
Country of Origin
China
Stock information temporarily unavailable.
BD 15.440
BD 15.440 Each (Exc. Vat)
BD 16.984
BD 16.984 Each (inc. VAT)
Phoenix Contact PSM-AD-D9-NULLMODEM 9 Way Cable Mount D-sub Connector Socket
1
BD 15.440
BD 15.440 Each (Exc. Vat)
BD 16.984
BD 16.984 Each (inc. VAT)
Phoenix Contact PSM-AD-D9-NULLMODEM 9 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Series
PSM-AD-D9-NULLMODEM
Country of Origin
China