Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block, 2-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination

RS Stock No.: 220-853Brand: Phoenix ContactManufacturers Part No.: 2716020
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

2

Current Rating

32A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Free Hanging

Fused

No

Material

Nylon

Voltage Rating

500 V

Series

UK

Colour

Grey

Product details

G 5/2 Device Terminal Blocks

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.

Features and benefits:

• Device terminal block for direct mounting
• 15 - 32 A current rating
• Touch-proof shock protection
• Finger protection
• The housing ribs engage with one another below on both sides for simple attachment
• Mounting with two screws per block (apart from the 2 way version)
• Maintenance-free conductor connection
• Simple multi-conductor connection
• Conductor connection with or without ferrule

Approvals

CUL, GOST, UL, CSA.

Standards

In accordance with IEC 60947-7-1 / IEC 60998.

Stock information temporarily unavailable.

BD 5.032

BD 1.006 Each (In a Bag of 5) (Exc. Vat)

BD 5.535

BD 1.107 Each (In a Bag of 5) (inc. VAT)

Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block, 2-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination

BD 5.032

BD 1.006 Each (In a Bag of 5) (Exc. Vat)

BD 5.535

BD 1.107 Each (In a Bag of 5) (inc. VAT)

Phoenix Contact UK Series G 5/ 2 Non-Fused Terminal Block, 2-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

2

Current Rating

32A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Free Hanging

Fused

No

Material

Nylon

Voltage Rating

500 V

Series

UK

Colour

Grey

Product details

G 5/2 Device Terminal Blocks

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.

Features and benefits:

• Device terminal block for direct mounting
• 15 - 32 A current rating
• Touch-proof shock protection
• Finger protection
• The housing ribs engage with one another below on both sides for simple attachment
• Mounting with two screws per block (apart from the 2 way version)
• Maintenance-free conductor connection
• Simple multi-conductor connection
• Conductor connection with or without ferrule

Approvals

CUL, GOST, UL, CSA.

Standards

In accordance with IEC 60947-7-1 / IEC 60998.