Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
3
Current Rating
57A
Termination Method
Screw
Mounting Type
Screw
Fused
No
Voltage Rating
800 V
Cable CSA
10mm²
Country of Origin
Turkey
Stock information temporarily unavailable.
BD 41.195
BD 4.120 Each (In a Pack of 10) (Exc. Vat)
BD 45.315
BD 4.532 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact Terminal Block, 3-Way, 57A, Screw Termination
10
BD 41.195
BD 4.120 Each (In a Pack of 10) (Exc. Vat)
BD 45.315
BD 4.532 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact Terminal Block, 3-Way, 57A, Screw Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
3
Current Rating
57A
Termination Method
Screw
Mounting Type
Screw
Fused
No
Voltage Rating
800 V
Cable CSA
10mm²
Country of Origin
Turkey